


RAMS-S3-M | |
|---|---|
DigiKey Part Number | 298-15744-ND |
Manufacturer | |
Manufacturer Product Number | RAMS-S3-M |
Description | CABLE TIE HLDR SNGL SCREW #3 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #3 |
Datasheet | Datasheet |
EDA/CAD Models | RAMS-S3-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #3 | |
Size / Dimension | 0.56" L x 0.39" W x 0.44" H (14.3mm x 9.9mm x 11.1mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,83280 € | 20,82 € |
| 50 | 0,81480 € | 40,74 € |
| 100 | 0,79730 € | 79,73 € |
| 250 | 0,77464 € | 193,66 € |
| 500 | 0,75794 € | 378,97 € |
| 1.000 | 0,74157 € | 741,57 € |
| 3.000 | 0,71632 € | 2.148,96 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

