Single Opening Cable Tie Holder Natural Screw, #10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Natural Screw, #10
Cable Accessories Overview

RAMH-S10-D

DigiKey Part Number
298-15743-ND
Manufacturer
Manufacturer Product Number
RAMH-S10-D
Description
CABLE TIE HLDR SNGL SCRW #10 NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Screw, #10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Screw, #10
Size / Dimension
1.00" L x 0.75" W x 1.00" H (25.4mm x 19.0mm x 25.4mm)
For Use With/Related Products
M, I, S, LH, H Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,79800 €17,98 €
251,74680 €43,67 €
501,70900 €85,45 €
1001,67210 €167,21 €
2501,62452 €406,13 €
5001,58940 €794,70 €
1.0001,55501 €1.555,01 €
2.5001,51061 €3.776,53 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €