


RAFCBI2-S6-M20 | |
|---|---|
DigiKey Part Number | 298-23360-ND |
Manufacturer | |
Manufacturer Product Number | RAFCBI2-S6-M20 |
Description | CABLE TIE HLDR MULTIPLE SCREW #6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.75" L x 2.00" W x 2.78" H (19.1mm x 50.8mm x 70.6mm) | |
For Use With/Related Products | I Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 1,02040 € | 25,51 € |
| 50 | 0,99820 € | 49,91 € |
| 100 | 0,97680 € | 97,68 € |
| 250 | 0,94904 € | 237,26 € |
| 500 | 0,92854 € | 464,27 € |
| 1.000 | 0,90848 € | 908,48 € |
| 3.000 | 0,87752 € | 2.632,56 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


