
R4PCNWH | |
|---|---|
DigiKey Part Number | R4PCNWH-ND |
Manufacturer | |
Manufacturer Product Number | R4PCNWH |
Description | RACK STEEL 30X23.2X84.0 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 30.000" L x 23.268" W x 84.016" H (762.00mm x 591.00mm x 2134.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 30.000" L x 23.268" W x 84.016" H (762.00mm x 591.00mm x 2134.00mm) | |
Door | - | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.438,60000 € | 1.438,60 € |
| Unit Price without VAT: | 1.438,60000 € |
|---|---|
| Unit Price with VAT: | 1.711,93400 € |

