
R4P42WH | |
|---|---|
DigiKey Part Number | 298-R4P42WH-ND |
Manufacturer | |
Manufacturer Product Number | R4P42WH |
Description | RACK STEEL 41.5X23.2X84 WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 41.500" L x 23.250" W x 84.000" H (1054.10mm x 590.55mm x 2133.60mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 41.500" L x 23.250" W x 84.000" H (1054.10mm x 590.55mm x 2133.60mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.607,76000 € | 1.607,76 € |
| Unit Price without VAT: | 1.607,76000 € |
|---|---|
| Unit Price with VAT: | 1.913,23440 € |

