Metal, Steel Open Rack Open Rack, Double Frame 41.496" L x 23.250" W x 95.984" H (1054.00mm x 590.55mm x 2438.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4P4296

DigiKey Part Number
R4P4296-ND
Manufacturer
Manufacturer Product Number
R4P4296
Description
RACK STEEL 41.4X23.2X95.9 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 41.496" L x 23.250" W x 95.984" H (1054.00mm x 590.55mm x 2438.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
52U
Dimensions - Panel
-
Dimensions - Overall
41.496" L x 23.250" W x 95.984" H (1054.00mm x 590.55mm x 2438.00mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.759,05000 €1.759,05 €
Manufacturers Standard Package
Unit Price without VAT:1.759,05000 €
Unit Price with VAT:2.093,26950 €