
R4P3696WH | |
|---|---|
DigiKey Part Number | R4P3696WH-ND |
Manufacturer | |
Manufacturer Product Number | R4P3696WH |
Description | RACK STEEL 36X23.2X95.9 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 23.250" W x 95.984" H (914.40mm x 590.55mm x 2438.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 36.000" L x 23.250" W x 95.984" H (914.40mm x 590.55mm x 2438.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.701,86000 € | 1.701,86 € |
| Unit Price without VAT: | 1.701,86000 € |
|---|---|
| Unit Price with VAT: | 2.025,21340 € |

