
R4P2396 | |
|---|---|
DigiKey Part Number | R4P2396-ND |
Manufacturer | |
Manufacturer Product Number | R4P2396 |
Description | RACK STEEL 23X23.2X95.9 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 23.000" L x 23.250" W x 95.984" H (584.20mm x 590.55mm x 2438.00mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 23.000" L x 23.250" W x 95.984" H (584.20mm x 590.55mm x 2438.00mm) |
Manufacturer Panduit Corp | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Double Frame | Color Black |
Number of Units 52U | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.509,47000 € | 1.509,47 € |
| Unit Price without VAT: | 1.509,47000 € |
|---|---|
| Unit Price with VAT: | 1.796,26930 € |

