Metal, Steel Open Rack Open Rack, Single Frame 41.500" L x 23.250" W x 84.000" H (1054.10mm x 590.55mm x 2133.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4P

DigiKey Part Number
R4P-ND
Manufacturer
Manufacturer Product Number
R4P
Description
RACK STEEL 41.5X23.2X84 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 41.500" L x 23.250" W x 84.000" H (1054.10mm x 590.55mm x 2133.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
45U
Dimensions - Panel
-
Dimensions - Overall
41.500" L x 23.250" W x 84.000" H (1054.10mm x 590.55mm x 2133.60mm)
Door
Doorless
Features
-
Mounting Rails
-
Ventilation
-
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.391,62000 €1.391,62 €
Manufacturers Standard Package
Unit Price without VAT:1.391,62000 €
Unit Price with VAT:1.656,02780 €