
R2PWH | |
|---|---|
DigiKey Part Number | 298-17428-ND |
Manufacturer | |
Manufacturer Product Number | R2PWH |
Description | *NS* RACK 2 POST 84" TALL, WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Units | 45U | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,96000 € | 321,96 € |
| Unit Price without VAT: | 321,96000 € |
|---|---|
| Unit Price with VAT: | 383,13240 € |

