
R2PW | |
|---|---|
DigiKey Part Number | R2PW-ND |
Manufacturer | |
Manufacturer Product Number | R2PW |
Description | RACK ALUM 15X24.3X84 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.310" W x 84.000" H (381.00mm x 617.47mm x 2133.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 15.000" L x 24.310" W x 84.000" H (381.00mm x 617.47mm x 2133.60mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 31 lbs (14.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,72000 € | 722,72 € |
| 10 | 705,12100 € | 7.051,21 € |
| Unit Price without VAT: | 722,72000 € |
|---|---|
| Unit Price with VAT: | 860,03680 € |

