
R2PS | |
|---|---|
DigiKey Part Number | R2PS-ND |
Manufacturer | |
Manufacturer Product Number | R2PS |
Description | RACK STEEL 15X20.3X84 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 15.000" L x 20.310" W x 84.000" H (381.00mm x 515.87mm x 2133.60mm) Black |
Datasheet | Datasheet |
Category | Door Doorless |
Manufacturer Panduit Corp | Features Front and Rear Access |
Series | Mounting Rails One Pair |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Color Black |
Type Open Rack | Shipping Info Shipped from DigiKey |
Style Open Rack, Single Frame | Weight 53 lbs (24 kg) |
Number of Units 45U | Base Product Number |
Dimensions - Overall 15.000" L x 20.310" W x 84.000" H (381.00mm x 515.87mm x 2133.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,90000 € | 374,90 € |
| 10 | 352,07100 € | 3.520,71 € |
| Unit Price without VAT: | 374,90000 € |
|---|---|
| Unit Price with VAT: | 446,13100 € |


