
R2P96 | |
|---|---|
DigiKey Part Number | R2P96-ND |
Manufacturer | |
Manufacturer Product Number | R2P96 |
Description | RACK ALUM 15X20.3X96.1 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.310" W x 96.142" H (381.00mm x 515.87mm x 2442.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 52U | |
Dimensions - Panel | - | |
Dimensions - Overall | 15.000" L x 20.310" W x 96.142" H (381.00mm x 515.87mm x 2442.00mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 29 lbs (13.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,22000 € | 585,22 € |
| Unit Price without VAT: | 585,22000 € |
|---|---|
| Unit Price with VAT: | 696,41180 € |

