
R2P6S96 | |
|---|---|
DigiKey Part Number | R2P6S96-ND |
Manufacturer | |
Manufacturer Product Number | R2P6S96 |
Description | RACK STEEL 20.3X18X79 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 20.300" L x 18.000" W x 79.000" H (515.62mm x 457.20mm x 2006.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 52U | |
Dimensions - Panel | - | |
Dimensions - Overall | 20.300" L x 18.000" W x 79.000" H (515.62mm x 457.20mm x 2006.60mm) | |
Door | - | |
Features | - | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,75000 € | 853,75 € |
| Unit Price without VAT: | 853,75000 € |
|---|---|
| Unit Price with VAT: | 1.015,96250 € |

