


R100X400V1T | |
|---|---|
DigiKey Part Number | R100X400V1T-ND |
Manufacturer | |
Manufacturer Product Number | R100X400V1T |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 4.00" (25.4mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 4.00" (25.4mm x 101.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53334 € | 1.066,68 € |
| Unit Price without VAT: | 0,53334 € |
|---|---|
| Unit Price with VAT: | 0,63467 € |


