
QSP24BL | |
|---|---|
DigiKey Part Number | QSP24BL-ND |
Manufacturer | |
Manufacturer Product Number | QSP24BL |
Description | QN ALL METAL PATCH PANEL, FLAT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 24 1 Pan-Net® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,70600 € | 787,06 € |
| Unit Price without VAT: | 78,70600 € |
|---|---|
| Unit Price with VAT: | 93,66014 € |

