
QPPSDWRS5M | |
|---|---|
DigiKey Part Number | 298-QPPSDWRS5M-ND |
Manufacturer | |
Manufacturer Product Number | QPPSDWRS5M |
Description | QPPSDWRS5M |
Customer Reference | |
Detailed Description | Modular Cable Plug (6) to Plug (6) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Individual Wires | |
Connector Type | Plug (6) to Plug (6) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | - | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |

