Modular Cable Plug (6) to Plug (6) 13.12' (4.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPPSDWDL4M

DigiKey Part Number
298-QPPSDWDL4M-ND
Manufacturer
Manufacturer Product Number
QPPSDWDL4M
Description
QPPSDWDL4M
Customer Reference
Detailed Description
Modular Cable Plug (6) to Plug (6) 13.12' (4.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Individual Wires
Connector Type
Plug (6) to Plug (6)
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
-
Length
13.12' (4.00m)
Shielding
Unshielded
Color
White
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.