
QPCSDW6XL6M | |
|---|---|
DigiKey Part Number | 298-QPCSDW6XL6M-ND |
Manufacturer | |
Manufacturer Product Number | QPCSDW6XL6M |
Description | QPCSDW6XL6M |
Customer Reference | |
Detailed Description | Modular Cable Jack (6) to Plug (6) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Length 19.69' (6.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White |
Part Status Obsolete | Features Molded Plugs |
Cable Type Individual Wires | Style Cat6 |
Connector Type Jack (6) to Plug (6) |

