
QPCSDB6XB07 | |
|---|---|
DigiKey Part Number | QPCSDB6XB07-ND |
Manufacturer | |
Manufacturer Product Number | QPCSDB6XB07 |
Description | QN SWITCH PORT HARNESS, CAT 6 28 |
Customer Reference | |
Detailed Description | Modular Cable Jack (6) to Plug (6) 6.99' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Length 6.99' (2.13m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Individual Wires | Style Cat6 |
Connector Type Jack (6) to Plug (6) | Base Product Number |

