
QB-SN1-Q | |
|---|---|
DigiKey Part Number | 298-10459-ND |
Manufacturer | |
Manufacturer Product Number | QB-SN1-Q |
Description | QBHB SINGLE NAIL BASE 1" 1 = 25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Nail Holder For Quick-Build™ Harness Board System |
Datasheet | Datasheet |
EDA/CAD Models | QB-SN1-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nail Holder | |
For Use With/Related Products | Quick-Build™ Harness Board System | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Features | Accommodates One 1" Nail, White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 172,63000 € | 345,26 € |
| Unit Price without VAT: | 172,63000 € |
|---|---|
| Unit Price with VAT: | 205,42970 € |



