



QASP48HDWH | |
|---|---|
DigiKey Part Number | 298-16923-ND |
Manufacturer | |
Manufacturer Product Number | QASP48HDWH |
Description | QN PATCH PANEL FOR SHIELDED CASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber 48 2 QuickNet™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,62000 € | 303,62 € |
| Unit Price without VAT: | 303,62000 € |
|---|---|
| Unit Price with VAT: | 361,30780 € |

