
PZWMC26P | |
|---|---|
DigiKey Part Number | 298-PZWMC26P-ND |
Manufacturer | |
Manufacturer Product Number | PZWMC26P |
Description | RACK STEEL 25X25X48.1 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 25.000" L x 25.000" W x 48.100" H (635.00mm x 635.00mm x 1221.74mm) Black |
Datasheet | Datasheet |
Category | Number of Units 26RU |
Manufacturer Panduit Corp | Dimensions - Overall 25.000" L x 25.000" W x 48.100" H (635.00mm x 635.00mm x 1221.74mm) |
Series | Mounting Rails Two Pair |
Packaging Bulk | Ventilation Back, Front, Sides |
Part Status Active | Material Metal, Steel |
Type Cabinet Rack | Color Black |
Style Enclosed, Bottom, Front, Sides, Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.209,00000 € | 1.209,00 € |
| Unit Price without VAT: | 1.209,00000 € |
|---|---|
| Unit Price with VAT: | 1.438,71000 € |

