
PZNWE14 | |
|---|---|
DigiKey Part Number | PZNWE14-ND |
Manufacturer | |
Manufacturer Product Number | PZNWE14 |
Description | ENCLOSURE FIBER 6.25"L X 13.5"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray Cover Included 6.250" L x 13.500" W (158.75mm x 342.90mm) X 15.500" (393.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.250" L x 13.500" W (158.75mm x 342.90mm) | |
Height | 15.500" (393.70mm) | |
Area (L x W) | 84.3in² (544cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,30000 € | 410,30 € |
| Unit Price without VAT: | 410,30000 € |
|---|---|
| Unit Price with VAT: | 488,25700 € |

