



PZLRB8U | |
|---|---|
DigiKey Part Number | 298-PZLRB8U-ND |
Manufacturer | |
Manufacturer Product Number | PZLRB8U |
Description | RACK STEEL 20.3X6.4X19.4 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Single Frame 20.300" L x 6.400" W x 19.400" H (515.62mm x 162.56mm x 492.76mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 8RU | |
Dimensions - Panel | - | |
Dimensions - Overall | 20.300" L x 6.400" W x 19.400" H (515.62mm x 162.56mm x 492.76mm) | |
Door | - | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 € | 367,47 € |
| Unit Price without VAT: | 367,47000 € |
|---|---|
| Unit Price with VAT: | 437,28930 € |

