
PZICEA | |
|---|---|
DigiKey Part Number | 298-23338-ND |
Manufacturer | |
Manufacturer Product Number | PZICEA |
Description | ENCLOSURE STL 27.23"L X 23.5"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel White Cover Included 27.230" L x 23.500" W (691.64mm x 596.90mm) X 13.430" (341.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 27.230" L x 23.500" W (691.64mm x 596.90mm) | |
Height | 13.430" (341.12mm) | |
Area (L x W) | 640in² (0.413m²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.020,48000 € | 3.020,48 € |
| Unit Price without VAT: | 3.020,48000 € |
|---|---|
| Unit Price with VAT: | 3.594,37120 € |

