



PWBPF2X6BL | |
|---|---|
DigiKey Part Number | 298-PWBPF2X6BL-ND |
Manufacturer | |
Manufacturer Product Number | PWBPF2X6BL |
Description | FORMED TEE FITTING 2" H X 6" W, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Tee For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,23000 € | 149,23 € |
| Unit Price without VAT: | 149,23000 € |
|---|---|
| Unit Price with VAT: | 177,58370 € |

