



PWB4X4WH | |
|---|---|
DigiKey Part Number | 298-PWB4X4WH-ND |
Manufacturer | |
Manufacturer Product Number | PWB4X4WH |
Description | WIRE BASKET 4" H X 4" W, WHITE P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Panduit Corp | Width 4.000" (101.60mm) |
Packaging Bulk | Mounting Type Bracket Mount |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), Base | Color White |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 98,28000 € | 196,56 € |
| Unit Price without VAT: | 98,28000 € |
|---|---|
| Unit Price with VAT: | 116,95320 € |

