
PWB4X30EZ | |
|---|---|
DigiKey Part Number | 298-PWB4X30EZ-ND |
Manufacturer | |
Manufacturer Product Number | PWB4X30EZ |
Description | WIRE BASKET 4" H X 30" W, ELECTR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Slotted (Raceway), Wire Basket Bracket Mount |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Width 30.000" (762.00mm) |
Packaging Bulk | Mounting Type Bracket Mount |
Part Status Active | Material Steel, Zinc Plated |
Wire Duct Type Slotted (Raceway), Wire Basket | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 235,75000 € | 2.357,50 € |
| Unit Price without VAT: | 235,75000 € |
|---|---|
| Unit Price with VAT: | 280,54250 € |

