



PWB2X8WH | |
|---|---|
DigiKey Part Number | 298-PWB2X8WH-ND |
Manufacturer | |
Manufacturer Product Number | PWB2X8WH |
Description | WIRE BASKET 2" H X 8" W, WHITE P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Panduit Corp | Width 8.000" (203.20mm) |
Packaging Bulk | Mounting Type Bracket Mount |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), Base | Color White |
Height 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 101,09500 € | 202,19 € |
| Unit Price without VAT: | 101,09500 € |
|---|---|
| Unit Price with VAT: | 120,30305 € |

