
PW75FR-C20Y | |
|---|---|
DigiKey Part Number | 298-23330-ND |
Manufacturer | |
Manufacturer Product Number | PW75FR-C20Y |
Description | SLIT WRAP 3/4" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 0.810" (20.57mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | -20°C ~ 75°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,57000 € | 183,57 € |
| 10 | 170,62700 € | 1.706,27 € |
| 25 | 165,71880 € | 4.142,97 € |
| 50 | 162,09320 € | 8.104,66 € |
| 100 | 158,54030 € | 15.854,03 € |
| 250 | 153,95480 € | 38.488,70 € |
| 500 | 150,56716 € | 75.283,58 € |
| Unit Price without VAT: | 183,57000 € |
|---|---|
| Unit Price with VAT: | 218,44830 € |


