
PW75F-C4 | |
|---|---|
DigiKey Part Number | 298-23329-ND |
Manufacturer | |
Manufacturer Product Number | PW75F-C4 |
Description | SLIT WRAP 3/4" X 100' YELLOW |
Customer Reference | |
Detailed Description | Slit Wrap X 100' (30.48m) Yellow |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Yellow |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.035" (0.89mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
Diameter - Inside, Expanded 0.810" (20.57mm) |




