PW100F-C3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 310,47000 €
Datasheet
Image for PW100F-C3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PW100F-C3

DigiKey Part Number
PW100F-C3-ND
Manufacturer
Manufacturer Product Number
PW100F-C3
Description
SLIT WRAP 1" X 100' ORANGE
Customer Reference
Detailed Description
Slit Wrap X 100' (30.48m) Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Panduit Corp
Color
Orange
Series
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.040" (1.02mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 50°C
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Material Flammability Rating
UL94 HB
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Base Product Number
Diameter - Inside, Expanded
1.125" (28.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PW100F-CPanduit Corp0298-10269-ND310,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes