
PVT-9-Q | |
|---|---|
DigiKey Part Number | PVT-9-Q-ND |
Manufacturer | |
Manufacturer Product Number | PVT-9-Q |
Description | TAG ELECTRL WARN 5.75"X3" BLK/RD |
Customer Reference | |
Detailed Description | Plastic Black and Red Legend, White Background |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Panduit Corp | Material Plastic |
Packaging Bulk | Label Size 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT-23-Q | Panduit Corp | 0 | PVT-23-Q-ND | 50,68000 € | Similar |


