
PVT-157-Q | |
|---|---|
DigiKey Part Number | PVT-157-Q-ND |
Manufacturer | |
Manufacturer Product Number | PVT-157-Q |
Description | TAG ID RATINGS 5.75"X3" BK/RD/WT |
Customer Reference | |
Detailed Description | Plastic Black and Red Legend, White Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |


