
PVT-153-Q | |
|---|---|
DigiKey Part Number | 298-23320-ND |
Manufacturer | |
Manufacturer Product Number | PVT-153-Q |
Description | TAG ID RATING 5.75X3 B/R/W 25PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic Black and Red Legend, White Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 € | 55,22 € |
| 10 | 51,34500 € | 513,45 € |
| 25 | 49,87520 € | 1.246,88 € |
| 50 | 48,78920 € | 2.439,46 € |
| 100 | 47,72550 € | 4.772,55 € |
| 250 | 46,35248 € | 11.588,12 € |
| 500 | 45,33830 € | 22.669,15 € |
| 1.000 | 44,34456 € | 44.344,56 € |
| Unit Price without VAT: | 55,22000 € |
|---|---|
| Unit Price with VAT: | 65,71180 € |

