Plastic DANGER DO NOT OPERATE. PELIGRO NO OPERAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVT-1125

DigiKey Part Number
298-23318-ND
Manufacturer
Manufacturer Product Number
PVT-1125
Description
SFTYTAG,DGR DO NT OP (BI-SP), BK
Customer Reference
Detailed Description
Plastic DANGER DO NOT OPERATE. PELIGRO NO OPERAR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
For Use With/Related Products
-
Material
Plastic
Label Type
DANGER DO NOT OPERATE. PELIGRO NO OPERAR
Label Size
5.75" L x 3.25" W (146.0mm x 82.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,26000 €12,26 €
511,65400 €58,27 €
1011,40300 €114,03 €
Manufacturers Standard Package
Unit Price without VAT:12,26000 €
Unit Price with VAT:14,58940 €