
PVT-1030 | |
|---|---|
DigiKey Part Number | 298-10899-ND |
Manufacturer | |
Manufacturer Product Number | PVT-1030 |
Description | TAG 5.75"X3.25" RED |
Customer Reference | |
Detailed Description | Plastic Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.25" W (146.0mm x 82.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 5 | 8,47400 € | 42,37 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

