PVT-1007 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 91
Unit Price: 13,84000 €
Datasheet
Plastic Red and Black Legend, White Background
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVT-1007

DigiKey Part Number
298-10887-ND
Manufacturer
Manufacturer Product Number
PVT-1007
Description
TAG 5.75"X3.25" RED/BLACK/WHITE
Customer Reference
Detailed Description
Plastic Red and Black Legend, White Background
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red and Black Legend, White Background
For Use With/Related Products
-
Material
Plastic
Label Type
-
Label Size
5.75" L x 3.25" W (146.0mm x 82.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes