PVT-1005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 91
Unit Price: 14,07000 €
Datasheet
Plastic Red and Black Legend, White Background Danger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVT-1005

DigiKey Part Number
298-10885-ND
Manufacturer
Manufacturer Product Number
PVT-1005
Description
TAG ELEC WARN 5.75"X3.25" R/BK/W
Customer Reference
Detailed Description
Plastic Red and Black Legend, White Background Danger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red and Black Legend, White Background
Manufacturer
Panduit Corp
For Use With/Related Products
Danger
Packaging
Bulk
Material
Plastic
Part Status
Obsolete
Label Size
5.75" L x 3.25" W (146.0mm x 82.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVT-41Panduit Corp91298-10708-ND14,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes