
PV8-8R-Q | |
|---|---|
DigiKey Part Number | PV8-8R-Q-ND |
Manufacturer | |
Manufacturer Product Number | PV8-8R-Q |
Description | CONN RING FLAT 8AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Flat Sided | Color Red |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.420" (10.67mm) | Insulation Diameter 0.280" (7.11mm) |
Length - Overall 1.510" (38.35mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV8-8RN-Q | Panduit Corp | 78 | 298-15733-ND | 3,20000 € | Parametric Equivalent |
| PV8-8RN-T | Panduit Corp | 1.117 | 298-20323-ND | 1,44000 € | Parametric Equivalent |
| PV8-8RX-TY | Panduit Corp | 0 | 298-20325-ND | 1,56000 € | Parametric Equivalent |



