
PV8-56R-QY | |
|---|---|
DigiKey Part Number | 298-15732-ND |
Manufacturer | |
Manufacturer Product Number | PV8-56R-QY |
Description | CONN RING FLAT 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 1.640" (41.66mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.280" (7.11mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,94200 € | 29,42 € |
| 25 | 2,85840 € | 71,46 € |
| 50 | 2,79680 € | 139,84 € |
| 100 | 2,73640 € | 273,64 € |
| 250 | 2,65848 € | 664,62 € |
| 500 | 2,60092 € | 1.300,46 € |
| 1.000 | 2,54453 € | 2.544,53 € |
| 2.500 | 2,47176 € | 6.179,40 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |



