Parametric Equivalent

PV8-14RX-TY | |
|---|---|
DigiKey Part Number | 298-15728-ND |
Manufacturer | |
Manufacturer Product Number | PV8-14RX-TY |
Description | CONN RING FLAT 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.520" (38.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,35600 € | 33,90 € |
| 50 | 1,32680 € | 66,34 € |
| 200 | 1,27025 € | 254,05 € |
| 400 | 1,24283 € | 497,13 € |
| 600 | 1,22705 € | 736,23 € |
| 1.000 | 1,20743 € | 1.207,43 € |
| 2.600 | 1,17153 € | 3.045,98 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |





