PV8-12RX-TY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 1
Unit Price: 1,67000 €
Datasheet
Ring Terminal Connector 1/2 Stud Flat Sided 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV8-12RX-TY

DigiKey Part Number
298-20319-ND
Manufacturer
Manufacturer Product Number
PV8-12RX-TY
Description
CONN RING FLAT 8AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Flat Sided 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Obsolete
Color
Red
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.360" (9.14mm)
Width - Outer Edges
0.820" (20.83mm)
Material - Insulation
Vinyl
Length - Overall
1.740" (44.20mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV8-38R-TYPanduit Corp1298-15730-ND1,67000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types