
PV22-4R-CYY | |
|---|---|
DigiKey Part Number | 298-PV22-4R-CYY-ND |
Manufacturer | |
Manufacturer Product Number | PV22-4R-CYY |
Description | CONN RING CIRC 22-26AWG #4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.210" (5.33mm) | |
Length - Overall | 0.680" (17.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" (2.79mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,77160 € | 19,29 € |
| 50 | 0,75480 € | 37,74 € |
| 100 | 0,73850 € | 73,85 € |
| 300 | 0,71343 € | 214,03 € |
| 500 | 0,70208 € | 351,04 € |
| 1.000 | 0,68693 € | 686,93 € |
| 2.500 | 0,66737 € | 1.668,42 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |








