
PV2-56R-XY | |
|---|---|
DigiKey Part Number | 298-15706-ND |
Manufacturer | |
Manufacturer Product Number | PV2-56R-XY |
Description | CONN RING D-SHAPE 2AWG #5/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud D-Shaped 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.060" (1.52mm) | |
Width - Outer Edges | 0.680" (17.27mm) | |
Length - Overall | 1.960" (49.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.560" (14.22mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 5,04100 € | 50,41 € |
| 30 | 4,86967 € | 146,09 € |
| 50 | 4,79220 € | 239,61 € |
| 100 | 4,68850 € | 468,85 € |
| 250 | 4,55476 € | 1.138,69 € |
| 500 | 4,45600 € | 2.228,00 € |
| 1.000 | 4,35921 € | 4.359,21 € |
| 2.500 | 4,23432 € | 10.585,80 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |


