
PV2-56R-T | |
|---|---|
DigiKey Part Number | PV2-56R-T-ND |
Manufacturer | |
Manufacturer Product Number | PV2-56R-T |
Description | CONN RING FLAT 2AWG #5/16 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 2 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Flat Sided | Color Red |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.060" (1.52mm) | Contact Finish Tin |
Width - Outer Edges 0.680" (17.27mm) | Insulation Diameter 0.560" (14.22mm) |
Length - Overall 1.960" (49.78mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52044-4 | TE Connectivity AMP Connectors | 183 | A27537-ND | 4,50000 € | Similar |


