Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV18-8SLF-M | |
|---|---|
DigiKey Part Number | PV18-8SLF-M-ND |
Manufacturer | |
Manufacturer Product Number | PV18-8SLF-M |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.290" (7.37mm) | Material - Insulation Vinyl |
Length - Overall 0.870" (22.10mm) | Tongue Inside Opening 0.160" (4.06mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN18-8LF-3K | Panduit Corp | 5.657 | 298-PN18-8LF-3KCT-ND | 0,63000 € | Parametric Equivalent |
| PN18-8LF-C | Panduit Corp | 124 | 298-15507-ND | 1,36000 € | Parametric Equivalent |
| PN18-8LF-M | Panduit Corp | 2.643 | 298-15508-ND | 0,64000 € | Parametric Equivalent |
| PNF18-8LF-3K | Panduit Corp | 2.372 | 298-PNF18-8LF-3KCT-ND | 0,71000 € | Parametric Equivalent |
| PNF18-8LF-M | Panduit Corp | 786 | 298-20229-ND | 0,73000 € | Parametric Equivalent |





