
PV18-8FFB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-8FFB-3KTR-ND - Tape & Reel (TR) 298-PV18-8FFB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-8FFB-3K |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,34820 € | 34,82 € |
| 250 | 0,33828 € | 84,57 € |
| 500 | 0,33102 € | 165,51 € |
| 1.000 | 0,32390 € | 323,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24662 € | 739,86 € |
| 6.000 | 0,24130 € | 1.447,80 € |
| 9.000 | 0,23823 € | 2.144,07 € |
| 15.000 | 0,23442 € | 3.516,30 € |
| 21.000 | 0,23195 € | 4.870,95 € |
| 30.000 | 0,22935 € | 6.880,50 € |
| 75.000 | 0,22280 € | 16.710,00 € |
| 150.000 | 0,21796 € | 32.694,00 € |
| 300.000 | 0,21322 € | 63.966,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



