Direct

PV18-5SLF-MY | |
|---|---|
DigiKey Part Number | PV18-5SLF-MY-ND |
Manufacturer | |
Manufacturer Product Number | PV18-5SLF-MY |
Description | CONN SPADE TERM 18-22AWG #5 RED |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 18-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.820" (20.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.130" (3.30mm) |




